Blowers and Fans
R2E225-BE51-13
AC Motorized Impeller Centrifugal Ball Bearing 115V 756CFM 75dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
115
Power Rating (W)
185
Maximum Airflow (CFM)
756
Noise Level (dB)
75
Bearing Type
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
50
Product Diameter (Metric) (mm)
225
Product Height (Metric) (mm)
107
Order Quantity

