Arrow Electronic Components Online
R2E225BE4709|EBMPAPST|simage
R2E225BE4709|EBMPAPST|limage
Blowers and Fans

R2E225-BE47-09

AC Motorized Impeller Centrifugal Ball Bearing 230V 88.9CFM 75dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    R2E225-BE47-09
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    185
  • Maximum Airflow (CFM)
    88.9
  • Noise Level (dB)
    75
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    45
  • Product Weight (g)
    2721.55
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    107
Order Quantity

Documentation and Resources

Datasheets
Design resources