Arrow Electronic Components Online
R2E225AX5205|EBMPAPST|limage
R2E225AX5205|EBMPAPST|simage
Blowers and Fans

R2E225-AX52-05

AC Motorized Impeller Axial Bearing 230V 618.01CFM/682.75CFM 72dB/75dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.51|0.72
  • Power Rating (W)
    115|165
  • Typical Speed (r/min)
    2700|3000
  • Maximum Airflow (CFM)
    618.01|682.75
  • Noise Level (dB)
    72|75
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    85

Documentation and Resources

Datasheets
Design resources