Arrow Electronic Components Online
R2E225AG0121|EBMPAPST|simage
R2E225AG0121|EBMPAPST|limage
Blowers and Fans

R2E225-AG01-21

AC Blower Centrifugal Ball Bearing 230V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.88|1.25
  • Power Rating (W)
    200|285
  • Typical Speed (r/min)
    2600|2800
  • Bearing Type
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Protection
    IP20|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    3900
  • Product Diameter (Metric) (mm)
    225
Order Quantity

Documentation and Resources

Datasheets
Design resources