Arrow Electronic Components Online
R2E220RA3813|EBMPAPST|simage
R2E220RA3813|EBMPAPST|limage
Blowers and Fans

R2E220-RA38-13

AC Motorized Impeller Centrifugal Ball Bearing 230V 541.5CFM 220 X 73mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Power Rating (W)
    107
  • Typical Speed (r/min)
    2050
  • Maximum Airflow (CFM)
    541.5
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    220 X 73
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1300
  • Product Diameter (Metric) (mm)
    220
  • Product Height (Metric) (mm)
    73

Documentation and Resources

Datasheets
Design resources