Blowers and Fans
R2E220-AB08-12
AC Motorized Impeller Centrifugal Ball Bearing 115V 629.5CFM 75dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
115
Power Rating (W)
125
Typical Speed (r/min)
3050
Maximum Airflow (CFM)
629.5
Noise Level (dB)
75
Bearings
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
30
Product Diameter (Metric) (mm)
252
Product Height (Metric) (mm)
71

