Arrow Electronic Components Online
R2E220AA4423|EBMPAPST|simage
R2E220AA4423|EBMPAPST|limage
Blowers and Fans

R2E220-AA44-23

AC Motorized Impeller Centrifugal Ball Bearing 115V 530CFM 74dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    100
  • Typical Speed (r/min)
    2550
  • Maximum Airflow (CFM)
    530
  • Noise Level (dB)
    74
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1587.57
  • Product Diameter (Metric) (mm)
    252
  • Product Height (Metric) (mm)
    73

Documentation and Resources

Datasheets
Design resources