Blowers and Fans
R2E220-AA40-80
AC Motorized Impeller Centrifugal Ball Bearing 230V 252 X 73mm
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Line Current (A)
0.38|0.43|0.4
Power Rating (W)
85|100|90
Typical Speed (r/min)
2600|2700
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
252 X 73
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
55
Product Weight (g)
1350
Product Diameter (Metric) (mm)
252
Product Height (Metric) (mm)
73

