Blowers and Fans
R2E220-AA40-23
AC Motorized Impeller Centrifugal Ball Bearing 230V 530CFM 74dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Power Rating (W)
100
Typical Speed (r/min)
2550
Maximum Airflow (CFM)
530
Noise Level (dB)
74
Bearing Type
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
55
Product Weight (g)
1587.57
Product Diameter (Metric) (mm)
252
Product Height (Metric) (mm)
73

