Arrow Electronic Components Online
No Image Available
Blowers and Fans

R2E180-AT06-15

AC Motorized Impeller Centrifugal Ball Bearing 230V 180 X 97mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.45|0.62|0.61
  • Power Rating (W)
    100|145|138
  • Typical Speed (r/min)
    2600|2800
  • Bearing Type
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    180 X 97
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1800
  • Product Diameter (Metric) (mm)
    180
  • Product Height (Metric) (mm)
    97
Order Quantity

Documentation and Resources

Datasheets
Design resources