Arrow Electronic Components Online
R2E180AH0506|EBMPAPST|simage
R2E180AH0506|EBMPAPST|limage
Blowers and Fans

R2E180-AH05-06

AC Blower Centrifugal Ball Bearing 230V

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.51|0.68
  • Power Rating (W)
    115|155
  • Typical Speed (r/min)
    2600|2850
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP00
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (Metric) (mm)
    270
  • Product Depth (Metric) (mm)
    270
  • Product Height (Metric) (mm)
    153.8

Documentation and Resources

Datasheets
Design resources