Blowers and Fans
R2E133-BH72-13
AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
115
Power Rating (W)
30
Maximum Airflow (CFM)
203
Noise Level (dB)
66
Bearing Type
Ball
Mounting
Flange Mount
Maximum Operating Temperature (°C)
60
Product Diameter (Metric) (mm)
133
Product Height (Metric) (mm)
91
Order Quantity

