Arrow Electronic Components Online
R2E225RA9209|EBMPAPST|simage
R2E225RA9209|EBMPAPST|limage
Blowers and Fans

R2E225-RA92-09

AC Motorized Impeller Centrifugal Ball Bearing 230V 414.95CFM 225 X 101mm

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Motorized Impeller
  • Maximum Voltage Rating (V)
    230
  • Line Current (A)
    0.68|0.92
  • Power Rating (W)
    155|210
  • Typical Speed (r/min)
    2500|2600
  • Maximum Airflow (CFM)
    414.95
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    225 X 101
  • Mounting
    Flange Mount
  • Protection
    IP44|Thermal Overload Protector
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    2300
  • Product Diameter (Metric) (mm)
    225
  • Product Height (Metric) (mm)
    101

Documentation and Resources

Datasheets
Design resources