Blowers and Fans
R2E220-AA40-B8
AC Motorized Impeller Ball Bearing 230V 0.38A/0.4A 85W/95W/90W 50Hz/60Hz 2600RPM/2700RPM Flange Mount
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Category
AC Motorized Impeller
Maximum Voltage Rating (V)
230
Line Current (A)
0.38|0.4
Power Rating (W)
85|95|90
Typical Speed (r/min)
2600|2700
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
221.4 X 73
Mounting
Flange Mount
Protection
IP44|Thermal Overload Protector
Maximum Operating Temperature (°C)
55
Product Diameter (Metric) (mm)
221.4
Product Height (Metric) (mm)
73
Order Quantity