Arrow Electronic Components Online
Blowers and Fans

R2D160-AC02-13

AC Backward-Curved Motorized Impeller

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    400
  • Bearing Type
    Ball
  • Shape
    Round
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55

Documentation and Resources

Datasheets
Design resources