DC to DC Converter and Switching Regulator Module
R2D-1205
Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W Medical 6-Pin SMD Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-5|5
Output Current (A)
-0.2|0.2
Output Power (W)
2
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%/1%Vi
Efficiency (%)
80(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tube
Product Weight (g)
1.5
Output Type
Fixed
Mounting
Surface Mount
Package Height
8.7
Package Width
10.7
Package Length
15.24
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Order Quantity

