DC to DC Converter and Switching Regulator Module
R24P21503D
Module DC-DC 24VIN 2-OUT 15V/-3V 0.066A/-0.333A 2W 5-Pin SIP Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
15|-3
Output Current (A)
0.066|-0.333
Output Power (W)
2
Minimum Isolation Voltage
5200VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
50(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
82(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Weight (g)
4.3
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.6
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5

