DC to DC Converter and Switching Regulator Module
R24C2T25-CT
Module DC-DC 24VIN 1-OUT 15V to 25V 0.1A 2.5W 36-Pin SSOP Bag
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
21
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
27
Output Voltage (V)
15 to 25
Output Current (A)
0.1
Output Power (W)
2.5
Minimum Isolation Voltage
3000VAC
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.7(Max)
Maximum Switching Frequency (kHz)
16000
Switching Regulator
Yes
Efficiency (%)
55(Typ)
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Packaging
Bag
Output Type
Adjustable
Mounting
Surface Mount
Package Height
3.18
Package Width
7.5
Package Length
12.83
PCB changed
36
Supplier Package
SSOP
Pin Count
36
Order Quantity

