DC to DC Converter and Switching Regulator Module
R24-150B
Module DC-DC 24VIN 1-OUT 159V 0.05A 5W 12-Pin DIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
21
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
27
Output Voltage (V)
159
Output Current (A)
0.05
Output Power (W)
5
Minimum Isolation Voltage
3000VDC(Max)
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
200(Typ)
Switching Regulator
Yes
Load Regulation
0.5%
Line Regulation
0.5%
Efficiency (%)
84(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Weight (g)
12
Output Type
Fixed
Mounting
Through Hole
Package Height
9.4
Package Width
20.32
Package Length
31.8
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP
Pin Count
12
Lead Shape
Through Hole

