Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMBX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 12.4G
Maximum Insertion Loss (dB)
0.42
Maximum Voltage Rating
330VAC
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Packaging
Tape and Reel
Product Diameter (mm)
6.4
Product Height (mm)
6
Mounting
Surface Mount
Order Quantity

