Arrow Electronic Components Online
R222M03000|RADIALL|originalImage
R222M03000|RADIALL|limage
Connector RF

R222M03000

Conn SMP 0Hz to 6GHz 50Ohm Solder ST SMD RCP NPGR

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    SMP
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Plating
    NPGR
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    5.9
  • Product Depth (mm)
    5.9
  • Product Height (mm)
    6.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources