Product Technical Specifications
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
8504.40.95.30
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
28
Output Current (A)
16.5
Output Power (W)
400
Minimum AC Input Voltage (V)
90
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Line Regulation
50mV
Load Regulation
50mV
Maximum Input Current (A)
6.2
Input Frequency (Hz)
47 to 63
Efficiency (%)
83
Output Connector Type
Screw Terminal Block
Power Indicator
No
Ripple and Noise
120mV
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
80
Mounting
Chassis
Package Height
54.5
Package Width
126
Package Length
234

