Arrow Electronic Components Online
R213082007|RADIALL|simage
R213082007|RADIALL|limage
Connector RF

R213082007

Conn MCX 0Hz to 6GHz 75Ohm Crimp ST Cable Mount PL Gold Over Nickel

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Voltage Rating
    335VAC
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Diameter (mm)
    5.8
  • Product Length (mm)
    18.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources