Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Circular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
8000mcd
Dominant Wavelength (nm)
475(Max)
Viewing Angle (°)
45
Maximum Forward Current (mA)
50
Test Current (mA)
20
Maximum Forward Voltage (V)
3.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
220
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tube
Mounting
Through Hole
Package Height
5.9
Package Width
7.6
Package Length
7.6
PCB changed
4
Pin Count
4

