You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1.2%(Typ)
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tape and Reel
Product Weight (g)
1
Output Type
Fixed
Mounting
Surface Mount
Package Height
5.5
Package Width
10.8
Package Length
12.75
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Family/Series
R1SX-0505-R
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
450
MSL
1
Order Quantity

