DC to DC Converter and Switching Regulator Module
R1SE-0512/H2-R
Module DC-DC 5VIN 1-OUT 12V 0.084A 1W 5-Pin SMD Module T/R
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
12
Output Current (A)
0.084
Output Power (W)
1
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.5%
Efficiency (%)
76(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Product Weight (g)
1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
10.7
Package Length
12.75
PCB changed
5
Supplier Package
SMD Module
Pin Count
5

