DC to DC Converter and Switching Regulator Module
R1SE-0505/H2-R
Module DC-DC 5VIN 1-OUT 5V 0.2A 1W 5-Pin SMD Module T/R
RECOM Power GmbHYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
4.5
Typical Input Voltage (V)
5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
5
Output Current (A)
0.2
Output Power (W)
1
Minimum Isolation Voltage
2000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.5%
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Product Weight (g)
1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
10.7
Package Length
12.75
PCB changed
5
Supplier Package
SMD Module
Pin Count
5
Order Quantity

