Arrow Electronic Components Online
R1S1205R|RECOM|simage
R1S1205R|RECOM|limage
DC to DC Converter and Switching Regulator Module

R1S-1205-R

Module DC-DC 12VIN 1-OUT 5V 0.2A 1W Medical 5-Pin SMD Module T/R

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    5
  • Output Current (A)
    0.2
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Load Regulation
    15%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    78(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Product Weight (g)
    1.2
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.7
  • Package Width
    10.7
  • Package Length
    12.75
  • PCB changed
    5
  • Supplier Package
    SMD Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources