Arrow Electronic Components Online
Blowers and Fans

R1G220-AB35-52

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 76dB

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Line Current (A)
    5
  • Power Rating (W)
    106
  • Typical Speed (r/min)
    3150
  • Noise Level (dB)
    76
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP42|Locking|Polarity
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    220.9
  • Product Height (Metric) (mm)
    71

Documentation and Resources

Datasheets
Design resources