Arrow Electronic Components Online
R1G190AC3752|EBMPAPST|simage
R1G190AC3752|EBMPAPST|limage
Blowers and Fans

R1G190-AC37-52

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V 330CFM

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Line Current (A)
    3.7
  • Power Rating (W)
    80
  • Typical Speed (r/min)
    3250
  • Maximum Airflow (CFM)
    330
  • Bearings
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP42|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    190
  • Product Height (Metric) (mm)
    68.5

Documentation and Resources

Datasheets
Design resources