Arrow Electronic Components Online
R1G133AA1702|EBMPAPST|simage
R1G133AA1702|EBMPAPST|limage
Blowers and Fans

R1G133-AA17-02

DC Motorized Impeller Centrifugal Ball Bearing 24V 16V to 28V

ebm-papst
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8414.59.65.90
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    16 to 28
  • Line Current (A)
    1.3
  • Power Rating (W)
    28
  • Typical Speed (r/min)
    3900
  • Bearing Type
    Ball
  • Mounting
    Flange Mount
  • Protection
    IP20|Locking|Polarity
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Diameter (Metric) (mm)
    133
  • Product Height (Metric) (mm)
    91

Documentation and Resources

Datasheets
Design resources