DC to DC Converter and Switching Regulator Module
R1DA-3.30505/P
Module DC-DC 3.3VIN 2-OUT 5V/5V 0.1A/0.1A 1W 7-Pin SMD Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Up
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
2.97
Typical Input Voltage (V)
3.3
Maximum Input Voltage (V)
3.63
Output Voltage (V)
5/5
Output Current (A)
0.1/0.1
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
20 to 90
Switching Regulator
Yes
Load Regulation
15%
Line Regulation
1%(Typ)
Efficiency (%)
78
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Tube
Product Weight (g)
1
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
10.7
Package Length
15.24
PCB changed
7
Supplier Package
SMD Module
Pin Count
7
Order Quantity

