DC to DC Converter and Switching Regulator Module
R1D-2412/P
Module DC-DC 24VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 6-Pin SMD Module Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
-12|12
Output Current (A)
-0.042|0.042
Output Power (W)
1
Minimum Isolation Voltage
1000VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
100
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
80
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Extended
Packaging
Tube
Product Weight (g)
1.2
Output Type
Fixed
Mounting
Surface Mount
Package Height
6.7
Package Width
10.7
Package Length
15.24
PCB changed
6
Supplier Package
SMD Module
Pin Count
6
Lead Shape
Gull-wing

