Arrow Electronic Components Online
R1D1212P|RECOM|limage
R1D1212P|RECOM|simage
DC to DC Converter and Switching Regulator Module

R1D-1212/P

Module DC-DC 12VIN 2-OUT -12V/12V -0.042A/0.042A 1W Medical 6-Pin SMD Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.042|0.042
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    1000VDC
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.7
  • Package Width
    10.7
  • Package Length
    15.24
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources