Arrow Electronic Components Online
R1D0515HP|RECOM|originalImage
R1D0515HP|RECOM|limage

R1D-0515/HP

Module DC-DC 5VIN 2-OUT -15V/15V -0.033A/0.033A 1W Medical 6-Pin SMD Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up, Step Down, Non-Inverting, Inverting
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    4.5
  • Typical Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    5.5
  • Output Voltage (V)
    15, -15
  • Output Current (A)
    0.033, -0.033
  • Output Power (W)
    1
  • Minimum Isolation Voltage
    3000VDC
  • Maximum Switching Frequency (kHz)
    100
  • Switching Regulator
    Yes
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    82(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Output Type
    Fixed
  • Mounting
    Surface Mount
  • Package Height
    6.7
  • Package Width
    10.7
  • Package Length
    15.24
  • PCB changed
    6
  • Supplier Package
    SMD Module
  • Pin Count
    6
  • Lead Shape
    Flat
  • Family/Series
    R1D
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    33
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources