Blowers and Fans
R172A0-051-D0790
DC Fan Axial Ball Bearing 48V 30V to 72V 604CFM 82dB 172.7 X 50.8mm
MinebeaMistumi – NMB TechnologiesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
48
Input Voltage Range (V)
30 to 72
Line Current (A)
4.2
Power Rating (W)
201.6
Typical Speed (r/min)
9300
Maximum Airflow (CFM)
604
Maximum Static Pressure
6.05inH2O
Noise Level (dB)
82
Bearing Type
Ball
Shape
Round
Size (Metric) (mm)
172.7 X 50.8
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
70
Product Diameter (Metric) (mm)
172.7
Product Height (Metric) (mm)
50.8

