Arrow Electronic Components Online
R161853000|RADIALL|simage
R161853000|RADIALL|limage
Connector Accessories

R161853000

Connector Accessories Male Cap Straight Brass

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Male Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Brass
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Diameter (mm)
    19
  • Product Length (mm)
    13.9
Order Quantity

Documentation and Resources

Datasheets
Design resources