Arrow Electronic Components Online
R15P21503D|RECOM|limage
R15P21503D|RECOM|simage
DC to DC Converter and Switching Regulator Module

R15P21503D

Module DC-DC 15VIN 2-OUT 15V/-3V 0.093A/-0.185A 2W 5-Pin SIP Module Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    13.5
  • Typical Input Voltage (V)
    15
  • Maximum Input Voltage (V)
    16.5
  • Output Voltage (V)
    15|-3
  • Output Current (A)
    0.093|-0.185
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    5200VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    50(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    10%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    81(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    95
  • Packaging
    Tube
  • Product Weight (g)
    4.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5
  • Package Width
    9.8
  • Package Length
    19.6
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP Module
  • Pin Count
    5

Documentation and Resources

Datasheets
Design resources