Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
TNC
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 11G
Maximum Insertion Loss (dB)
0.19
Impedance (Ohm)
50
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
14.5
Product Length (mm)
26.6
Mounting
Cable Mount
Order Quantity

