Connector Accessories
R141805000
Connector Accessories Cap and Cord Brass Black Chromate Over Nickel
RadiallProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Cap and Cord
Connector Type
Connector RF
Material
Brass
Plating
Chromate Over Nickel
Color
Black
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Diameter (mm)
14.3
Product Length (mm)
18.5

