Arrow Electronic Components Online
R141665200|RADIALL|simage
R141665200|RADIALL|limage
Connector RF

R141665200

Conn BNC 0Hz to 1.5GHz 50Ohm Solder RA Thru-Hole RCP Gold Standard

Radiall
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    BNC
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 1.5G
  • Maximum Insertion Loss (dB)
    0.04
  • Maximum Voltage Rating
    500VAC
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Bayonet Lock
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -35
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Standard
  • Product Weight (g)
    22.1
  • Product Length (mm)
    12
  • Product Depth (mm)
    24.3
  • Product Height (mm)
    20.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources