Connector RF
R141440000
Conn BNC 0Hz to 4GHz 50Ohm Solder Pot ST Panel Mount RCP Gold Over Nickel
RadiallProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
BNC
Gender
RCP
Termination Method
Solder Pot
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.05
Maximum Voltage Rating
500V
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Bayonet Lock
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
29.5
Product Depth (mm)
17.5
Product Height (mm)
17.5
Mounting
Panel Mount
Order Quantity

