Arrow Electronic Components Online
R13244ABB602AW|BULGIN|simage
R13244ABB602AW|BULGIN|limage
Switch Rocker

R13244ABB-602AW

Switch Rocker ON OFF DPST Quick Connect Round Rocker 10A 250VAC

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Pole Throw Configuration
    DPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Round Rocker
  • Maximum Current Rating (A)
    10@250VAC
  • Dielectric Strength
    >1500VAC|>1500VDC
  • Minimum Insulation Resistance (MOhm)
    >20
  • Maximum Contact Resistance (mOhm)
    <100
  • Actuator Color
    Black
  • Actuator Length (mm)
    17
  • Number of Rows
    2
  • Row Spacing (mm)
    7.8
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    4
  • Terminal Length (mm)
    8.5
  • Terminal Pitch (mm)
    5
  • Base Material
    Nylon 6.6
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Body Length (mm)
    23.5
  • Body Depth (mm)
    23.5
  • Body Height (mm)
    17.8
  • Product Length (mm)
    23.5
  • Product Depth (mm)
    23.5
  • Product Height (mm)
    29.8
  • Actuator Depth (mm)
    17
  • Actuator Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources