Arrow Electronic Components Online
R13112ABB|BULGIN|simage
R13112ABB|BULGIN|limage
Switch Rocker

R13112ABB

Switch Rocker ON (OFF) SPST Quick Connect Round Rocker 16A 250VAC

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Rocker
  • Switch Configuration
    ON (OFF)
  • Maximum Current Rating (A)
    16@125VAC@(CSA/UL)
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
Order Quantity

Documentation and Resources

Datasheets
Design resources