Switch Rocker
R13112ABB-602AW
Switch Rocker ON OFF SPST Quick Connect Round Rocker 10A 250VAC
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Actuator Style
Round Rocker
Maximum Current Rating (A)
10@125VAC@(CSA/UL)
Dielectric Strength
>1500VAC|>1500VDC
Minimum Insulation Resistance (MOhm)
>20
Maximum Contact Resistance (mOhm)
<100
Actuator Length (mm)
17
Number of Rows
1
Row Spacing (mm)
7.1
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
2
Terminal Length (mm)
8.1
Base Material
Nylon 6.6
Body Orientation
Straight
Body Length (mm)
23
Body Depth (mm)
23
Body Height (mm)
16.5
Product Length (mm)
23
Product Depth (mm)
23
Product Height (mm)
28.1
Actuator Depth (mm)
17
Actuator Height (mm)
3.5

