DC to DC Converter and Switching Regulator Module
R12P212D
Module DC-DC 12VIN 2-OUT -12V/12V -0.083A/0.083A 2W 5-Pin SIP Tube
RECOM Power GmbHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
10.8
Typical Input Voltage (V)
12
Maximum Input Voltage (V)
13.2
Output Voltage (V)
-12|12
Output Current (A)
-0.083|0.083
Output Power (W)
2
Minimum Isolation Voltage
6400VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
85
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi(Typ)
Efficiency (%)
75(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
4.3
Output Type
Fixed
Mounting
Through Hole
Package Height
12.5
Package Width
9.8
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP
Pin Count
5
Lead Shape
Through Hole

