Arrow Electronic Components Online
R12P205DR8|RECOM|simage
R12P205DR8|RECOM|limage
DC to DC Converter and Switching Regulator Module

R12P205D/R8

Module DC-DC 12VIN 2-OUT -5V/5V -0.2A/0.2A 2W 5-Pin SIP Tube

RECOM Power GmbH
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Non-Inverting|Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    10.8
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    13.2
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -0.2|0.2
  • Output Power (W)
    2
  • Minimum Isolation Voltage
    8000VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    85
  • Switching Regulator
    Yes
  • Load Regulation
    15%
  • Line Regulation
    1.2%/1%Vi(Typ)
  • Efficiency (%)
    75(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Tube
  • Product Weight (g)
    4.3
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    12.5 mm
  • Package Width
    9.8 mm
  • Package Length
    19.5 mm
  • PCB changed
    5
  • Standard Package Name
    SIP
  • Supplier Package
    SIP
  • Pin Count
    5
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources