Connector Accessories
R125812001
Connector Accessories Male Protective Cap With Chain Straight Stainless Steel Passivated
RadiallProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Male Protective Cap With Chain
Connector Type
Connector RF
Body Orientation
Straight
Material
Stainless Steel
Plating
Passivated
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
11.54
Product Depth (mm)
7.94

