Arrow Electronic Components Online
R113665000|RADIALL|limage
R113665000|RADIALL|simage
Connector RF

R113665000

Conn MCX 0Hz to 6GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Standard

Radiall
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.07
  • Maximum Voltage Rating
    335V
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Standard
  • Product Length (mm)
    9.5
  • Product Depth (mm)
    6
  • Product Height (mm)
    6.5
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources