Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MCX
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold Over Nickel
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
1.22
Maximum Voltage Rating
140V
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Product Length (mm)
8.6
Product Height (mm)
11.9
Mounting
Cable Mount
Order Quantity

